Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- RS Stock No.:
- 855-392
- Mfr. Part No.:
- NS6D10008
- Manufacturer:
- Colder Products
N
This image is representative of the product range
Subtotal (1 unit)*
SGD93.33
(exc. GST)
SGD101.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 23 September 2026
- Plus 6 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.33 |
*price indicative
- RS Stock No.:
- 855-392
- Mfr. Part No.:
- NS6D10008
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/2 in | |
| Series | NS6 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.5in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 8.3 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/2 in | ||
Series NS6 | ||
Sub Type Connector | ||
Hose Barb Connection 0.5in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 8.3 bar | ||
- COO (Country of Origin):
- US
The Colder Products innovative connector offers a reliable non-spill design, Ideal for ensuring safety and minimising downtime during fluid transfers, all while maintaining a lightweight structure conducive to various applications.
Non-spill design allows for disconnection under pressure without spills
Temperature range accommodates from 0°C to 71°C (32°F to 160°F)
Manufactured from glass-filled polypropylene for durability against chemicals
Colour coding provides instant Visual differentiation of media lines
Thumb latch enables one-handed connection and disconnection
