SMC Electroless Nickel Plated Coupler, Rc 1/8 Male Rc Male Threaded Safety Quick Coupler
- RS Stock No.:
- 846-736
- Mfr. Part No.:
- KKH3S-01MS
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-736
- Mfr. Part No.:
- KKH3S-01MS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | Rc | |
| Product Type | Coupler | |
| Thread Size | Rc 1/8 | |
| Series | KKH | |
| Sub Type | Male Threaded Safety Quick Coupler | |
| Material | Electroless Nickel Plated | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard Rc | ||
Product Type Coupler | ||
Thread Size Rc 1/8 | ||
Series KKH | ||
Sub Type Male Threaded Safety Quick Coupler | ||
Material Electroless Nickel Plated | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
The SMC S Coupler socket is a connection component designed for secure fluid transfer in pneumatic systems. It features a male thread type for easy integration and ensures stable performance under standard operating conditions.
Male thread type for secure connection
Proof pressure up to 1.5 MPa
Ensures stable fluid transfer
Designed for pneumatic systems
Supports reliable coupling operation
Related links
- SMC Electroless Nickel Plated Coupler, Rc 1/4 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 1/2 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/4 Male Rc Male Thread type
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US HGV Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Pneumatic Quick Connect Coupling, 8 mm Male 0.25in
