PREVOST Composite Safety Swivel Quick Connect Coupling, 1/4 in G Female Thread Swivel Coupler

Subtotal (1 unit)*

SGD222.15

(exc. GST)

SGD242.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD222.15

*price indicative

RS Stock No.:
625-694
Mfr. Part No.:
ISI 061101SW
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Swivel Quick Connect Coupling

Thread Size

1/4 in G

Series

ISI 06

Sub Type

Thread Swivel Coupler

Material

Composite

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70.00°C

Standards/Approvals

ISO 6150 B

COO (Country of Origin):
FR
The PREVOST thread swivel coupler is an essential component for professionals seeking reliability and efficiency in their applications. Designed to the ISO 6150B profile, this coupling is engineered to facilitate a smooth and secure connection, ensuring optimal flow rates under pressure. With a robust construction that withstands temperatures between -15°C and 70°C, it adapts seamlessly to various operating environments. This model excels in providing a reduced pressure drop, offering enhanced performance at a minimum operating pressure of 2 bar, making it ideal for demanding tasks. Whether in a workshop or on-site, this coupling delivers peace of mind, combining safety and high functionality in one compact design.

Offers a swift and secure attachment mechanism for enhanced operational efficiency

Engineered to maintain excellent flow rates promoting productivity across diverse applications

Constructed to endure a wide temperature range ensuring reliable performance in varying conditions

Designed to provide a minimal pressure drop optimising system efficiency and reliability

Features a durable build that guarantees longevity and dependable use in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy