CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm

Subtotal (1 unit)*

SGD24.74

(exc. GST)

SGD26.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24.74

*price indicative

RS Stock No.:
589-333
Mfr. Part No.:
103155002
Manufacturer:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Thread Standard

ISO

Product Type

Pneumatic Quick Connect Coupling

Series

315

Hose Barb Connection

6.3mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 4414, EN 983

COO (Country of Origin):
SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. The Series includes a wide range of connections as well as anti-hose whip nipples. Disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.

Class title is Hose connection

Material standard is Steel

Nipple standard is Asian standard 7.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy