RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 325-487
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD17.97
(exc. GST)
SGD19.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.97 |
*price indicative
- RS Stock No.:
- 325-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 18 | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150-C | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 18 | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150-C | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/4 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and leak-free connection with its self-sealing design.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut off feature, providing easy and quick disconnection
Flow rate of 970 l/min, supporting high-efficiency operations
DN5.5 connection standard, ensuring compatibility with various systems
Complies with ISO 6150-C, meeting international standards
Compatible with TST 107.06, PARKER - RECTUS 18, CEJN 291, offering versatile connectivity
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR), providing effective sealing and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/4 in Male R
- RS PRO Brass 1/2 in Female G
- RS PRO Brass 1/2 in Male R
- RS PRO Brass 1/2 in Male G Single Shut Off (One Side Is with Valve)

