Festo VPPI Series Pressure Regulator 1/8 in G
- RS Stock No.:
- 343-983
- Mfr. Part No.:
- VPPI-5L-3-G18-0L12H-V1-S1D
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD1,585.35
(exc. GST)
SGD1,728.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,585.35 |
*price indicative
- RS Stock No.:
- 343-983
- Mfr. Part No.:
- VPPI-5L-3-G18-0L12H-V1-S1D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | 1/8 in G | |
| Series | VPPI | |
| Maximum Operating Pressure | 12 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | UKCA, KC-EMV, RCM, RoHS, CE | |
| Model Number | 8104672 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size 1/8 in G | ||
Series VPPI | ||
Maximum Operating Pressure 12 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals UKCA, KC-EMV, RCM, RoHS, CE | ||
Model Number 8104672 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed to optimise precision in fluid control applications. Its innovative electric actuation and poppet valve design ensure reliability and accuracy in pressure regulation, making it ideal for diverse industrial scenarios. With high operational flexibility, this product allows for optimal flow and pressure management, catering to varying specifications and needs. Its robust construction and advanced safety features make it a trustworthy choice for applications where reliability is paramount, thus enhancing production efficiency. The device is built to withstand challenging conditions, offering both performance and longevity.
Electric actuation for precise control
Poppet valve design with spring return for quick response
Soft sealing principle ensures low leakage
Wide operational voltage and current ratings enhance versatility
Built in reverse polarity protection for added safety
Robust materials are compliant with RoHS regulations
Multiple electrical connections simplify setup
Integrated display for easy monitoring and configuration
Related links
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPI Series Regulator G 1/8
- Festo 1/8 in G Regulator - 13 bar, VPPI-5L-3-G18-0L10H-A4-S1D VPPI
- Festo 1/8 in G Regulator - 6 bar, VPPI-5L-3-G18-0L2H-V1-S1BT VPPI
- Festo VEAA Series Pressure Regulator
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
