Festo VPPI Series Pressure Regulator 1/8 in G

Subtotal (1 unit)*

SGD1,585.35

(exc. GST)

SGD1,728.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,585.35

*price indicative

RS Stock No.:
342-516
Mfr. Part No.:
VPPI-5L-3-G18-0L6H-A4-S1D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

1/8 in G

Series

VPPI

Maximum Operating Pressure

6 bar

Material

Reinforced Polyamide

Standards/Approvals

UKCA, RCM, KC-EMV, CE, RoHS

Model Number

8104667

COO (Country of Origin):
CH
The Festo Proportional pressure regulator is an advanced solution designed for precision control in various industrial environments. This product boasts a poppet valve design with a mechanical spring return, providing reliability and efficiency in operation. Engineered for a performance range of 0 MPa to 0.6 MPa, it accommodates dynamic flow requirements while ensuring minimal leakage. The robust TFT colour display enhances user interaction, allowing for precise monitoring of control parameters. Capable of handling a range of media, including compressed air and inert gases, this regulator is ideal for applications requiring precise pressure regulation and reliability under varying operational conditions. It brings durability and high performance, essential for modern automated systems.

Soft sealing principle ensures low leakage rates

Mechanical spring type reset provides enhanced reliability

The design supports a maximum inlet pressure up to 13 bar

Integrated reverse polarity protection safeguards electrical connections

The cleanroom class rating qualifies it for sensitive applications

High vibration and shock resistance ensure durability in challenging environments

Multiple pneumatic connections offer versatile installation options

Compact dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy