Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD332.22

(exc. GST)

SGD362.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD332.22

*price indicative

RS Stock No.:
837-462
Mfr. Part No.:
RHD35L0.5BOMDCF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Inlet Connection Size

35 mm

Outlet Connection Size

35 mm

Series

RHD

Cracking Pressure

0.5bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for effective flow management in hydraulic systems. Its reliable function ensures seamless performance in a wide range of applications, making it a versatile choice for various industries.

Suitable for hydraulic fluids, excluding steam and explosive gases

Combines soft and metal sealing for enhanced leak prevention

Available in multiple materials, including steel and brass

Designed for reliable operation across diverse hydraulic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy