Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- RS Stock No.:
- 837-042
- Mfr. Part No.:
- RHD28L5BOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD308.06
(exc. GST)
SGD335.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD308.06 |
*price indicative
- RS Stock No.:
- 837-042
- Mfr. Part No.:
- RHD28L5BOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 28 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 28 mm | |
| Series | RHD | |
| Cracking Pressure | 5bar | |
| Material | Steel | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 28 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 28 mm | ||
Series RHD | ||
Cracking Pressure 5bar | ||
Material Steel | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for efficient flow control in hydraulic systems. It features cone end connections and is suitable for various applications due to its robust construction and versatility.
Offers pressure ratings up to PN 420 bar, ensuring reliability in high-pressure applications
Constructed from steel for durability and available with Seals in NBR or FKM on request
Packed against contamination, improving product quality and reliability
Combines soft and metal sealing for leak-free operation, enhancing safety in hydraulic applications
Related links
- Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 25 mm Tube 25 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 38 mm Tube 38 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
