Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD312.56

(exc. GST)

SGD340.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD312.56

*price indicative

RS Stock No.:
835-983
Mfr. Part No.:
RHD10L0.2BOMD71
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

10 mm

Outlet Connection Type

Tube

Outlet Connection Size

10 mm

Series

RHD

Cracking Pressure

0.2bar

Material

Stainless Steel

Minimum Operating Temperature

250°C

Maximum Operating Temperature

-35°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve engineered to provide reliable fluid control, effectively preventing backflow in hydraulic systems. Its robust design can handle significant pressure ratings, making it suitable for various industrial applications.

Constructed from stainless steel for enhanced durability

Mechanical actuation ensures precise and dependable performance

Integrated soft and metal sealing guarantees leak-free operation

Compatible with a range of hydraulic fluids except steam and flammable gases

Designed for comprehensive contamination protection enhancing product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy