EMERSON – AVENTICS 3/4 in G Pneumatic Lubricator 0.5 bar, AS5 Series

Subtotal (1 unit)*

SGD435.06

(exc. GST)

SGD474.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD435.06

*price indicative

RS Stock No.:
299-397
Mfr. Part No.:
R412009229
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

3/4 in G

Product Type

Pneumatic Lubricator

Series

AS5

Connection Thread Standard

G

Oil Capacity

181cm³

Maximum Operating Pressure

0.5 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Bowl Material

Die Cast Zinc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Standard oil-mist lubricator, Series AS5-LBS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum working pressure 0.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links