SMC Cylinder - CXSJM15-40 15mm Bore, CXSJ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 847-498
- Mfr. Part No.:
- CXSJM15-40
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-498
- Mfr. Part No.:
- CXSJM15-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 15mm | |
| Series | CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Symmetrical DIN Rail | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Piston Speed | 700mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Height | 20mm | |
| Weight | 371g | |
| Length | 110mm | |
| Stroke Length | 40mm | |
| Model Number | CXSJM15-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 15mm | ||
Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Symmetrical DIN Rail | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard M Thread | ||
Maximum Piston Speed 700mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Height 20mm | ||
Weight 371g | ||
Length 110mm | ||
Stroke Length 40mm | ||
Model Number CXSJM15-40 | ||
- COO (Country of Origin):
- JP
The SMC Dual Rod Cylinder offers precision engineering and superior slide bearing functionality, Ideal for precise pick-and-place applications and light-duty material handling tasks.
Utilises a dual rod design for enhanced stability
Features a Compact structure preventing rotation during operation
Compatible with both reed and solid-state auto switches
Rubber bumper on both ends for cushioning
Related links
- SMC Cylinder - CXSJL15-40 15mm Bore 40 mm Double Acting Acting
- SMC Cylinder - CXSJL15-75 15mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-40 15mm Bore 40 mm Double Acting Acting
- SMC Cylinder - CXSJL6-30 6mm Bore 30 mm Double Acting Acting
- SMC Cylinder - CXSJL20-20 20mm Bore 20 mm Double Acting Acting
- SMC Cylinder - CXSJL20-50 20mm Bore 50 mm Double Acting Acting
- SMC Cylinder - CXSJM20-20 20mm Bore 20 mm Double Acting Acting
