SMC Guided Air Cylinders - CXSJM32-40 32mm Bore, Series CXSJ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 847-412
- Mfr. Part No.:
- CXSJM32-40
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-412
- Mfr. Part No.:
- CXSJM32-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Direct Mount | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 700mm/s | |
| Rod Type | Dual Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.3kg | |
| Standards/Approvals | RoHS | |
| Width | 37mm | |
| Stroke Length | 40mm | |
| Length | 140.5mm | |
| Model Number | CXSJM32-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Direct Mount | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 700mm/s | ||
Rod Type Dual Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 1.3kg | ||
Standards/Approvals RoHS | ||
Width 37mm | ||
Stroke Length 40mm | ||
Length 140.5mm | ||
Model Number CXSJM32-40 | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder delivers precise motion control with a guide function, making it Ideal for pick and place operations. It efficiently doubles thrust and ensures non-rotating accuracy of ±0.1°, enhancing operational reliability.
Adjustable stroke range from 0 to -5 mm for versatile application
Lightweight design with a mass of 1.078 kg, facilitating easy installation
Compatible with three-direction auto switch installation for flexibility
Utilises ball bushing and slide bearings, ensuring low friction and smooth operation
Related links
- SMC Guided Air Cylinders - CXSJM32-100 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM32-10 32mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-40 32mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-50 32mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL32-75 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-40 20mm Bore 40 mm Double Acting Acting
