SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 30 mm Double Acting Acting
- RS Stock No.:
- 847-331
- Mfr. Part No.:
- CXSJL32-30
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-331
- Mfr. Part No.:
- CXSJL32-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Maximum Piston Speed | 600mm/s | |
| Guide Type | Ball Bushing | |
| Rod Type | Double | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 37mm | |
| Width | 94mm | |
| Stroke Length | 30mm | |
| Length | 100.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Maximum Piston Speed 600mm/s | ||
Guide Type Ball Bushing | ||
Rod Type Double | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 37mm | ||
Width 94mm | ||
Stroke Length 30mm | ||
Length 100.5mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder is engineered for applications requiring precise control in Compact settings, optimising performance in pick and place operations with its unique guide function.
Compact design suitable for tight installation spaces
Dual rod construction enhances stability and non-rotating accuracy of ±0.1°
Adjustable stroke range of 0 to –5 mm improves flexibility
Compatible with ball bushing bearings, providing reliable motion
Mass of 1.078 kg ensures robust performance without excess weight
Related links
- SMC Guided Air Cylinders - 32mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore 40 mm Double Acting Acting
