SMC Pneumatic Guided Cylinder - MXQ16-75 16 mm Bore, MXQ Series, 75 mm Double Acting Acting
- RS Stock No.:
- 368-751
- Mfr. Part No.:
- MXQ16-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD1,268.15
(exc. GST)
SGD1,382.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,268.15 |
*price indicative
- RS Stock No.:
- 368-751
- Mfr. Part No.:
- MXQ16-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Lateral, Vertical | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.52812lb | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Lateral, Vertical | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.52812lb | ||
Stroke Length 75mm | ||
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - 16 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-125 16 mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50AS 16 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-30 16 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-100 16 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-10 16 mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-40 16 mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50 16 mm Bore 50 mm Double Acting Acting
