Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-KF 32 mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 341-992
- Mfr. Part No.:
- DFM-32-160-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD1,218.76
(exc. GST)
SGD1,328.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,218.76 |
*price indicative
- RS Stock No.:
- 341-992
- Mfr. Part No.:
- DFM-32-160-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 160mm | ||
The Festo Guided drive offers a sophisticated solution for controlled motion with remarkable precision. Engineered to operate with a double-acting mechanism, this pneumatic drive unit seamlessly facilitates various automation tasks. Its robust design, featuring a high-alloy stainless steel piston rod and adjustable pneumatic cushioning, ensures reliability and longevity in diverse environments. The unit's versatility is highlighted by its optional mounting position and compatibility with ISO-standard compressed air, making it ideal for modern industrial applications. In addition, compliance with cleanroom standards up to Class 7 guarantees usability in critical settings. The ability to operate within a broad temperature range further enhances this product's appeal for engineers seeking dependable performance in fluctuating conditions.
Double acting operation ensures efficient power delivery
Adjustable pneumatic cushioning provides tailored damping performance
Versatile mounting positions accommodate varied installation needs
High alloy stainless steel components enhance durability
Compliance with cleanroom class standards supports sterile environments
Wide ambient temperature range ensures reliable functionality
Recirculating ball bearing guide offers smooth motion and longevity
Related links
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-GF 32 mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-P-A-KF-F1A 32 mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-P-A-GF-F1A 32 mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-125-B-PPV-A-KF 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-KF 32 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-B-PPV-A-KF 32 mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-200-B-PPV-A-KF 32 mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-20-B-PPV-A-KF 32 mm Bore 20 mm Double Acting Acting
