Festo Pneumatic Guided Cylinder - DFM-32-125-P-A-GF-F1A 32 mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 341-990
- Mfr. Part No.:
- DFM-32-125-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD752.39
(exc. GST)
SGD820.11
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD752.39 |
*price indicative
- RS Stock No.:
- 341-990
- Mfr. Part No.:
- DFM-32-125-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Weight | 3595g | |
| Stroke Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Weight 3595g | ||
Stroke Length 125mm | ||
- COO (Country of Origin):
- CN
The Festo Guided drive model combines functionality and precision, tailored for a multitude of automation applications. Designed for exceptional performance, this product features robust construction and a double-acting mechanism, ensuring efficient operation in diverse environments. With its maximum stroke of 125 mm and a unique plain-bearing guide for smooth movement, it excels in tasks requiring reliability and accuracy. Moreover, the unit accommodates various mounting positions, making it adaptable to numerous setups in industrial settings. Its corrosion-resistant design ensures longevity, even in challenging conditions, while the option for lubricated operation enhances its versatility.
Offers elastic cushioning rings for enhanced shock absorption
Accommodates optional mounting positions for increased flexibility
Integrates proximity switch for accurate position detection
Constructed from wrought aluminium alloy for lightweight durability
Designed for cleanroom environments, complying with ISO standards
Related links
- Festo Pneumatic Guided Cylinder - DFM-32-125-P-A-KF-F1A 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170861 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-125-B-PPV-A-GF 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170936 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-125-B-PPV-A-KF 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-P-A-GF-F1A 40 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-63-125-P-A-GF-F1A 63 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-50-125-P-A-GF-F1A 50 mm Bore 125 mm Double Acting Acting
