RS PRO Pneumatic Guided Cylinder - 16 mm Bore, SGM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 180-337
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD351.03
(exc. GST)
SGD382.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD351.03 |
*price indicative
- RS Stock No.:
- 180-337
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 16mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Height | 25mm | |
| Weight | 623g | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 16mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Height 25mm | ||
Weight 623g | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
Length 86mm | ||
RS PRO Pneumatic Guided Cylinder, 40 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This guided cylinder is ideal for heavy-duty tasks, offering reliable performance in various industrial settings. Its compact design ensures easy integration into existing systems, making it a versatile choice for engineers and technicians.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, ensuring durability and longevity.
Flexible mounting options: Allows for easy installation in a variety of configurations, enhancing adaptability.
Compact size: Facilitates integration into space-constrained environments without sacrificing performance.
Precise movement: Ensures accurate and consistent linear motion, critical for high-precision applications.
High precision: Delivers reliable performance in demanding tasks, improving operational efficiency.
Magnetic: Enables position sensing for enhanced control and automation.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder and connected components.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
