RS PRO Pneumatic Guided Cylinder - 12 mm Bore, SGM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

SGD326.79

(exc. GST)

SGD356.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD326.79

*price indicative

RS Stock No.:
180-331
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Size

12mm

Series

SGM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

M5 x 0.8

Rod Type

Double

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

56mm

Standards/Approvals

RoHS

Height

22mm

Weight

500g

Stroke Length

80mm

Length

122mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 80 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a heavy-duty triple rod and slide bearing, this guided cylinder offers strong resistance to side loads, ensuring reliable operation in demanding environments. Its compact design and multiple mounting points make it easy to install in various configurations.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.

Slide bearing: Ensures smooth and precise movement, ideal for applications requiring high precision.

Compact size: Facilitates easy integration into space-constrained environments without compromising functionality.

Multiple mounting points: Offers flexibility in installation, allowing for versatile application setups.

Magnetic: Enables position sensing for enhanced control and automation.

Rubber cushioned: Provides shock absorption, reducing wear and extending the lifespan of the cylinder.

Applications


Automation systems

Material handling

Packaging machinery

Assembly lines

Additional Information


Complies with standard pneumatic connection M5

Suitable for operating temperatures from -20 °C to 80 °C

Maximum operating pressure of 10 bar

Double action for efficient operation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links