Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2810.375, Inlet Male, Threaded G G 3/8, Outlet
- RS Stock No.:
- 909-826
- Mfr. Part No.:
- 2810 3/8
- Manufacturer:
- Camozzi
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD28.19
(exc. GST)
SGD30.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 10 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD28.19 | SGD2.819 |
*price indicative
- RS Stock No.:
- 909-826
- Mfr. Part No.:
- 2810 3/8
- Manufacturer:
- Camozzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow regulator | |
| Inlet Connection Size | G 3/8 | |
| Outlet Connection Size | G 3/8 | |
| Series | Series 28 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Male | |
| Material | Nickel Plated | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 2810.375 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow regulator | ||
Inlet Connection Size G 3/8 | ||
Outlet Connection Size G 3/8 | ||
Series Series 28 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Male | ||
Material Nickel Plated | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 2810.375 | ||
- COO (Country of Origin):
- IT
Related links
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Male Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Male Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Female Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Female Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Male Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Male Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Female Outlet
- Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve Inlet Female Outlet
