Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve, 7100 12 21, Threaded BSPP G 1/2 Tube 12 mm
- RS Stock No.:
- 836-930
- Mfr. Part No.:
- 7100 12 21
- Manufacturer:
- Legris
N
Subtotal (1 unit)*
SGD174.23
(exc. GST)
SGD189.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD174.23 |
*price indicative
- RS Stock No.:
- 836-930
- Mfr. Part No.:
- 7100 12 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | 12 mm | |
| Series | 7100 | |
| Inlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -25°C | |
| Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Model Number | 7100 12 21 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size 12 mm | ||
Series 7100 | ||
Inlet Thread Standard BSPP | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -25°C | ||
Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Model Number 7100 12 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris flow control regulator designed for efficient and precise regulation of compressed Air flow, enhancing control in various industrial applications while ensuring compactness and versatility.
Improved productivity with higher maximum flow than standard regulators
Full flow with minimal pressure drop for enhanced performance
Precise adjustments allow accurate control of cylinder rod speed
Leak-tested in production to ensure quality and reliability
Related links
- Legris 7100 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 14 mm
- Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 1/2 Tube 12 mm
- Legris 7130 Series Flow Control Valve Pneumatic Flow Control Valve Threaded G 1/2 G 1/2 Tube 10 mm
- Parker 7894 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Legris 7160 Series Flow Control Valve Pneumatic Flow Control Valve Threaded BSPP G 3/8 Tube 10 mm
- Parker 7892 Pneumatic Non-Return Valve, 10 bar Inlet Male Threaded BSPP G 1/2 Tube 10 mm
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
