RS Better World

SMC AS-R Series Air Saving Speed Controller Speed Controller, AS22R-G02-08, Inlet Female, Threaded 1/4 in G, Outlet

Subtotal (1 unit)*

SGD38.13

(exc. GST)

SGD41.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD38.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
393-681
Mfr. Part No.:
AS22R-G02-08
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Air Saving Speed Controller

Inlet Connection Size

1/4 in G

Outlet Connection Size

8 mm

Series

AS-R

Inlet Port Gender

Female

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, JIS B 8370, ISO 9001, RoHS, ISO 4414

Better World Product

Yes

Better World Claim

Saves Energy

Hazardous Area Certification

No

Minimum Operating Pressure

0.3MPa

Proof Pressure

1.5MPa

Model Number

AS22R-G02-08

COO (Country of Origin):
JP
The SMC Air Saving Speed Controller with a pressure reduction function and rapid supply/exhaust capabilities. It is designed to optimize air consumption in pneumatic systems, particularly for air cylinders.

User friendly with a push-lock mechanism for easy adjustments

Stability prevents cylinder lurching and maintains equal response times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy