SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3001FG-10, Inlet Male,
- RS Stock No.:
- 392-777
- Mfr. Part No.:
- AS3001FG-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD37.52
(exc. GST)
SGD40.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 23 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD37.52 |
*price indicative
- RS Stock No.:
- 392-777
- Mfr. Part No.:
- AS3001FG-10
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | AS3 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, RoHS, ISO 4414, CE, IEC 60204-1, CSA, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS3001FG-10 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series AS3 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, RoHS, ISO 4414, CE, IEC 60204-1, CSA, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS3001FG-10 | ||
Proof Pressure 1.5MPa | ||
Related links
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
