SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2311F-01-06SA, Inlet Female,
- RS Stock No.:
- 392-770
- Mfr. Part No.:
- AS2311F-01-06SA
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-770
- Mfr. Part No.:
- AS2311F-01-06SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS2 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC 60204-1, ISO 4413, ISO 4414, CSA, ISO 10218-1, RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2311F-01-06SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS2 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC 60204-1, ISO 4413, ISO 4414, CSA, ISO 10218-1, RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2311F-01-06SA | ||
- COO (Country of Origin):
- IN
The SMC Flow Regulators AS31F-A are standard push-in fittings with locking push-in and universal designs. They feature orifice sizes of M5, 10-32 UNF, 1/8, 1/4, 3/8, and 1/2. The fittings are compatible with tube outer diameters ranging from diameter 3.2 mm to diameter 16 mm and 1/8 to 1/2 inch.
Operating pressure range 0.1 to 1 Mpa
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
