SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS22Q-02-08, Inlet Female,

Subtotal (1 unit)*

SGD40.39

(exc. GST)

SGD44.03

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD40.39

*price indicative

RS Stock No.:
392-755
Mfr. Part No.:
AS22Q-02-08
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Outlet Connection Type

One-Touch Tubing

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

8 mm

Series

AS2

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, IEC 60204-1, ISO 4414, CSA, CE, ISO 10218-1, ISO 4413

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Proof Pressure

1.5MPa

Model Number

AS22Q-02-08

The SMC elbow type speed controller is expertly designed to streamline workflow and enhance efficiency in pneumatic systems. With its direct connection capability, it eliminates the need for additional fittings and tubing, thus simplifying installation and reducing costs. Built with a robust metal body, it not only guarantees durability but also ensures excellent resistance to wear and tear. This product is engineered to maintain consistent speed control, even at low flow rates, making it ideal for precision applications. The adjustable flow settings allow for easy and quick modifications, ensuring that your processes run smoothly without interruptions. Furthermore, the elegant design is complemented by high-performance features that benefit various industrial applications.

Offers a straightforward installation process without the need for additional fittings

Constructed from high-quality metal for enhanced durability and reliability

Allows for precise speed control, ensuring consistency in operations

Equipped with adjustable flow settings for quick modifications according to needs

Compact design supports space-saving arrangements in machinery setups

Features a tamper-resistant mechanism to maintain calibration and prevent adjustments during operation

Designed to withstand a range of ambient temperatures, ensuring versatile application

Incorporates a retainer to prevent accidental needle loss, enhancing user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy