SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FS-02-08SA, Inlet Female,
- RS Stock No.:
- 392-737
- Mfr. Part No.:
- AS2201FS-02-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD34.17
(exc. GST)
SGD37.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD34.17 |
*price indicative
- RS Stock No.:
- 392-737
- Mfr. Part No.:
- AS2201FS-02-08SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | 1/4 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, JIS B 8370, ISO 14001, CE, RoHS, ISO 9001, UL | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2201FS-02-08SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type 1/4 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, JIS B 8370, ISO 14001, CE, RoHS, ISO 9001, UL | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS2201FS-02-08SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/4 inches Inlet size, 8mm Outlet size - AS2201FS-02-08SA
Features & Benefits
• Withstands temperatures up to 60°C for routine industrial use
• Proof pressure rated at 1.5 MPa for transient pressure resilience
• Female 1/4 inches R inlet to 8mm male push‑in outlet for easy tubing connection
• Constructed from brass and PBT for chemical and wear resistance
**Applications**
• Ideal for pneumatic panel outlets in automation racks
• Used with compressed Air actuators for cycle speed control
• Can be used for noise reduction on cylinder exhausts
What connection types are required to install it?
What materials contact the process Air and what advantages do they provide?
How does it behave under short‑term pressure spikes?
Which approvals cover environmental and quality considerations?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
