SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2051F-06-3, Inlet Female,

Subtotal (1 unit)*

SGD28.58

(exc. GST)

SGD31.15

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.58

*price indicative

RS Stock No.:
392-735
Mfr. Part No.:
AS2051F-06-3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

6 mm

Outlet Connection Size

6 mm

Series

AS2

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2051F-06-3

Proof Pressure

1.5MPa

The SMC Speed Controller is expertly designed to enhance precision in flow control throughout various pneumatic applications. This device features an innovative in-line type configuration, ensuring minimal pressure loss while maintaining effective air management. Built with high-quality materials and coated for durability, it addresses the demands of industrial environments where reliability is paramount. With its user-friendly adjustment interface, users can easily fine-tune settings for optimal performance. This speed controller not only promotes efficiency but also extends the lifespan of connected cylinders by allowing consistent and accurate speed regulation, making it an essential component for any pneumatic system.

Constructed to provide superior durability in demanding settings

Offers precise flow control even at low speeds

Designed with a convenient user interface for easy adjustments

Regulates air flow to prevent sudden actuator movements

Compatible with a range of cylinder sizes for versatile application

Lightweight construction allows for easy installation

Provides reliable operation across various temperature ranges

Integrates seamlessly into existing systems for immediate enhancement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy