Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- RS Stock No.:
- 852-014
- Mfr. Part No.:
- OAMC-PA-M4-9
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD147.24
(exc. GST)
SGD160.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD147.24 |
*price indicative
- RS Stock No.:
- 852-014
- Mfr. Part No.:
- OAMC-PA-M4-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter Plate | |
| Series | OAMC | |
| Material | Anodised wrought Aluminium Alloy | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 86.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Vacuum | |
| Overall Length | 86.4mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter Plate | ||
Series OAMC | ||
Material Anodised wrought Aluminium Alloy | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 86.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Vacuum | ||
Overall Length 86.4mm | ||
- COO (Country of Origin):
- HU
The Festo adapter plate facilitates efficient mounting solutions in compressed Air systems. Built to support various configurations, it ensures operational integrity in diverse settings.
Constructed from robust anodised aluminium for durability
Suitable for direct mounting using thread for convenience
Weights only 215 g, making installation straightforward
Accommodates female thread M4 for flexible mounting options
Compatible with up to 9 suction cups for enhanced functionality
Related links
- Festo OAMC Series Anodised wrought Aluminium Alloy Adapter Plate
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo 15 bar Silver Wrought Aluminium Alloy Compressed Air Pipe 3 m
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo Clamping Actuator Clamp Arm Attachment CLR Linear-Swivel Clamp CLR-12-FS Wrought Aluminium Alloy
