Titan AF series 40 μm G2 in 0.85 MPa Air Filter 17500L/min max with Automatic drain
- RS Stock No.:
- 758-081
- Mfr. Part No.:
- AF900-20
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 unit)*
SGD325.16
(exc. GST)
SGD354.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD325.16 |
*price indicative
- RS Stock No.:
- 758-081
- Mfr. Part No.:
- AF900-20
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Air Filter | |
| Filtration Size | 40μm | |
| Port Size | G2 in | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AF | |
| Seal Material | Rubber | |
| Maximum Flow Rate | 17500L/min | |
| Maximum Operating Pressure | 0.85 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 120mm | |
| Overall Height | 254.5mm | |
| Filter Type | Air Filter | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Air Filter | ||
Filtration Size 40μm | ||
Port Size G2 in | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AF | ||
Seal Material Rubber | ||
Maximum Flow Rate 17500L/min | ||
Maximum Operating Pressure 0.85 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 120mm | ||
Overall Height 254.5mm | ||
Filter Type Air Filter | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- CN
Related links
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF900 series 5 μm 2 in 1.5 Mpa Air Filter with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF60 series 5 μm 1 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AFF90D series 1 μm 2 in 1 MPa Air Filter 14500L/min max with Automatic drain
