SMC Reed Switch Electric Actuator Switch, D-B Series, 24 V dc, 100 V ac, 110 V ac, 200 V ac, 220 V ac, with LED
- RS Stock No.:
- 838-9358
- Mfr. Part No.:
- D-B54
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 838-9358
- Mfr. Part No.:
- D-B54
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC Band Mounting Proximity Reed Switch
SMC proximity reed switch which is band mounting and are designed for use with CG1, CLA, NCG and NCM series of Cylinders
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-B |
Type | Reed Switch |
Voltage Rating | 24 V dc, 100 V ac, 110 V ac, 200 V ac, 220 V ac |
Compatible With | CG1, CLA, NCG, NCM |
LED Indicator | Yes |
Voltage Drop | <2.4V |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |