SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/4 in
- RS Stock No.:
- 869-064
- Mfr. Part No.:
- VNA501A-F32A
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
SGD398.13
(exc. GST)
SGD433.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD398.13 |
*price indicative
- RS Stock No.:
- 869-064
- Mfr. Part No.:
- VNA501A-F32A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Inlet Port Size | 1/4 in | |
| Return Type | Spring Return | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Inlet Port Size 1/4 in | ||
Return Type Spring Return | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Designed for air, CO2, nitrogen gas, and various hydraulic fluids
Operating pressure range from 0 to 1MPa ensures flexibility
Coil rated voltage options include AC 100V, 200V, and DC 24V
Effective area ranging from 13 to 770mm² optimises performance
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 1/2 in
