Festo Angle type Pneumatic Actuated Valve, 7 bar 1.25 in

Subtotal (1 unit)*

SGD1,450.44

(exc. GST)

SGD1,580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,450.44

*price indicative

RS Stock No.:
650-277
Mfr. Part No.:
VZXA-A-TS7-1 1/4"-M2-V14T-16-M-90-26-PR-V4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle

Default Valve Position

NC

Inlet Port Size

1.25 in

Return Type

Spring

Outlet Port Size

1-1/2 in

Maximum Operating Pressure

7 bar

Outlet Thread Standard

NPT

Standards/Approvals

RoHS, ISO 13849 and IEC 61508

Model Number

8060523

COO (Country of Origin):
IN
The Festo Angle seat valve exemplifies exceptional engineering, designed specifically for pneumatic actuation to ensure reliable control of compressed air systems. With a robust poppet valve and diaphragm actuator, this product is adaptable for various mounting positions, promoting flexibility in installation. Its ability to handle medium pressures up to 1.6 MPa, along with a comprehensive operating temperature range from -10 °C to 180 °C, ensures optimal performance in diverse industrial environments. The compact and durable housing, crafted from stainless steel, reinforces its resilience, making it suitable for outdoor applications. This valve is compliant with stringent safety standards, ensuring both reliability and peace of mind in hazardous environments.

Designed for reliable on/off operation of compressed air systems

Offers a non-reversible flow direction which ensuring precise control

Features a mechanical spring reset for dependable performance

Pneumatic connection via female thread G1/8 supporting easy integration

Max viscosity tolerance of 600 mm²/s suited for various mediums

Classified for outdoor applications under weather protection Class C1

Complies with RoHS and offers LABS conformity for enhanced safety

Safety Integrity Level (SIL) 2 provides additional operational reliability

Dual degree of protection IP65 and IP67 ensures durability in challenging environments

Certified for explosion protection across multiple zones enhancing workplace safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy