Siemens Manual type Pneumatic Actuated Valve, 10 bar 3/8 in
- RS Stock No.:
- 645-119
- Mfr. Part No.:
- ADN10 / BPZ:ADN10
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
SGD268.77
(exc. GST)
SGD292.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD268.77 | SGD26.877 |
*price indicative
- RS Stock No.:
- 645-119
- Mfr. Part No.:
- ADN10 / BPZ:ADN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Type R | |
| Valve Type | Manual | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NO | |
| Outlet Connection Type | Rp | |
| Return Type | Direct Action | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Type R | ||
Valve Type Manual | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NO | ||
Outlet Connection Type Rp | ||
Return Type Direct Action | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens Radiator Lock shield Valve: The Radiator Lock shield Valve is designed for use in hot water heating systems. It serves to shut off the flow of water to radiators during maintenance or replacement. Additionally, it helps throttle water flow for hydraulic balancing, particularly when thermostatic or manual valves lack presetting. The valve also features integrated presetting of kv-values and comes with internally and externally threaded connections (Rp/R), compliant with ISO 7-1 standards.
Presetting protected by a cap
Pressure class PN 10
RoHS compliant
Valve body made of brass and is nickel plated
Cap made of brass and is nickel plated
O-ring NBR
Related links
- Siemens Manual type Pneumatic Actuated Valve, 10 bar 3/4 in
- Siemens Manual type Pneumatic Actuated Valve, 10 bar 1/2 in
- Siemens Manual type Electrically Actuated Valve ISO 7005
- Siemens Manual type Electrically Actuated Valve, 16 bar DN150 mm
- Siemens Manual type Electrically Actuated Valve Male 2 in
- Siemens Manual type Electrically Actuated Valve, 16 bar 2 in
- Siemens Manual type Electrically Actuated Valve ISO 7005
- Siemens Manual type Electrically Actuated Valve, 16 bar 1¼ in
