SNR UCPE209 Bearing Unit -, 45 mm ID
- RS Stock No.:
- 722-715
- Mfr. Part No.:
- UCPE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD123.49
(exc. GST)
SGD134.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.49 |
*price indicative
- RS Stock No.:
- 722-715
- Mfr. Part No.:
- UCPE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Material | Grey Cast Iron | |
| Centre Height | 54mm | |
| Static Load Rating | 20.8kN | |
| Mount Hole Size | 14 mm | |
| Locking Type | Set Screw | |
| Length | 192mm | |
| Dynamic Load Rating | 31.85kN | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 150mm | |
| Height | 107mm | |
| Bore Type | Cylindrical | |
| Series | UCPE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Material Grey Cast Iron | ||
Centre Height 54mm | ||
Static Load Rating 20.8kN | ||
Mount Hole Size 14 mm | ||
Locking Type Set Screw | ||
Length 192mm | ||
Dynamic Load Rating 31.85kN | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 150mm | ||
Height 107mm | ||
Bore Type Cylindrical | ||
Series UCPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPA209 Bearing Unit -, 45 mm ID
- SNR UCP209 Bearing Unit -, 45 mm ID
- NSK UC209D1 Plummer Block Bearing Unit -, 45 mm ID
- NSK UCP209D1 Plummer Block Bearing Unit -, 45 mm ID
- NSK SNP45EC Plummer Block Bearing Unit -, 45 mm ID
- NSK NP45EC Plummer Block Bearing Unit -, 45 mm ID
- SNR Bearing Unit 45 mm ID 85 mm OD UC209G2
- SNR UCP210 Bearing Unit -, 50 mm ID
