SKF SYJ 516 Plummer Block House -, 140 mm ID
- RS Stock No.:
- 464-663
- Mfr. Part No.:
- SYJ 516
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD436.02
(exc. GST)
SGD475.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD436.02 |
*price indicative
- RS Stock No.:
- 464-663
- Mfr. Part No.:
- SYJ 516
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 140mm | |
| Material | Cast Iron | |
| Centre Height | 88.9mm | |
| Mount Hole Size | 20 mm | |
| Length | 292mm | |
| Number of Bolts | 2 | |
| Height | 175.5mm | |
| Standards/Approvals | RoHS, Japanese Standard | |
| Series | SYJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 140mm | ||
Material Cast Iron | ||
Centre Height 88.9mm | ||
Mount Hole Size 20 mm | ||
Length 292mm | ||
Number of Bolts 2 | ||
Height 175.5mm | ||
Standards/Approvals RoHS, Japanese Standard | ||
Series SYJ | ||
The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. This variant is compliant with Japanese standards.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 520 Plummer Block House -, 180 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- SKF SYJ 515 Plummer Block House -, 130 mm ID
- SKF SYJ 506 Plummer Block House -, 62 mm ID
- SKF SYJ 509 Plummer Block House -, 85 mm ID
- SKF SYJ 70 TF Plummer Block House -, 70 mm ID
- SKF SYJ 55 KF Plummer Block House -, 50 mm ID
