Parker M157438 Pipe Flaring Tool

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,290.13

(exc. GST)

SGD1,406.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,290.13

*price indicative

RS Stock No.:
836-734
Mfr. Part No.:
M157438
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pipe Flaring Tool

Standards/Approvals

ISO 8434-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker flaring die designed for high-pressure tube connections, utilising a rolling deforming method to achieve a rigid and polished tube joint for O-Lok and Triple-Lok applications.

Achieves superior sealing performance with a unique surface quality

Provides exceptional vibration resistance, maintaining tube integrity under stress

Ensures ease of use with no programming or manual adjustments required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy