Phoenix Contact B6 Series Power Adapter, 6-Contact, 2 Row, 1648072
- RS Stock No.:
- 224-9789
- Mfr. Part No.:
- 1648072
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD207.11
(exc. GST)
SGD225.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD41.422 | SGD207.11 | - |
| 25 - 70 | SGD40.388 | SGD201.94 | 2% |
| 75 + | SGD37.358 | SGD186.79 | 9% |
*price indicative
- RS Stock No.:
- 224-9789
- Mfr. Part No.:
- 1648072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Power Adapter | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | DIN EN 61984, UL 94 V0, IEC 60352, IEC/EN, DIN EN 60664, CSA | |
| Series | B6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Power Adapter | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals DIN EN 61984, UL 94 V0, IEC 60352, IEC/EN, DIN EN 60664, CSA | ||
Series B6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter pin insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B6 type has 6 positions for the right side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact B6 Series Heavy Duty Power Connector 1407710
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1412573
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1413362
- Phoenix Contact B6 Series Protective Cover, 1411494
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407622
