Phoenix Contact HC-M Series Heavy Duty Power Connector Housing, 1420486
- RS Stock No.:
- 207-5737
- Mfr. Part No.:
- 1420486
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD24.98
(exc. GST)
SGD27.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD24.98 | - |
| 5 - 14 | SGD24.36 | 2% |
| 15 + | SGD22.53 | 9% |
*price indicative
- RS Stock No.:
- 207-5737
- Mfr. Part No.:
- 1420486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC-M | ||
- COO (Country of Origin):
- AT
The Phoenix Contact sheild adapter which is made up of die cast aluminum material and silver in color. It has NBR seal material.
Ambient temperature -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663514
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663488
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414365
- Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Contact, 1663527
- Phoenix Contact HC-M-PN3-4 1663501
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
