Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1012521
- RS Stock No.:
- 207-5577
- Mfr. Part No.:
- 1012521
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD12.25
(exc. GST)
SGD13.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD12.25 |
| 5 - 14 | SGD11.94 |
| 15 + | SGD11.04 |
*price indicative
- RS Stock No.:
- 207-5577
- Mfr. Part No.:
- 1012521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC-COM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC-COM | ||
- COO (Country of Origin):
- CN
The Phoenix Contact coupling housing with single locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078590
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078595
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078594
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1079393
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078593
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1012433
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078592
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1012581
