Phoenix Contact RS-K10D Series Mounting Base, 1424373

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD47.28

(exc. GST)

SGD51.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD47.28
5 - 14SGD46.09
15 +SGD42.63

*price indicative

RS Stock No.:
207-5089
Mfr. Part No.:
1424373
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Base

Minimum Wire Size mm²

0.14mm²

Colour

Grey

Standards/Approvals

DNV GL, EAC Ex Approvals

Series

RS-K10D

COO (Country of Origin):
CN
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.

IP66 degree of protection

-40°C to 125°C ambient operative temperature

IP67 degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy