Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420923
- RS Stock No.:
- 207-2166
- Mfr. Part No.:
- 1420923
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save SGD8.95
View bulk pricing optionsSubtotal (1 unit)*
SGD71.10
(exc. GST)
SGD77.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD71.10 | - |
| 5 - 14 | SGD69.31 | SGD8.95 |
| 15 + | SGD64.10 | SGD105.00 |
*price indicative
- RS Stock No.:
- 207-2166
- Mfr. Part No.:
- 1420923
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B24 with screw locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412572
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412578
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412579
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412595
