Phoenix Contact RS-K10D Series Protective Cover, 1419273
- RS Stock No.:
- 207-2126
- Mfr. Part No.:
- 1419273
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save SGD1.75
View bulk pricing optionsSubtotal (1 unit)*
SGD14.26
(exc. GST)
SGD15.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD14.26 | - |
| 5 - 14 | SGD13.91 | SGD1.75 |
| 15 + | SGD12.87 | SGD20.85 |
*price indicative
- RS Stock No.:
- 207-2126
- Mfr. Part No.:
- 1419273
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Standards/Approvals DNV GL Ex, EAC | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix protective cover of size D7 with single locking latch. It is made up of the PA material and black in colour.
Degree of protection= IP54 and IP65
Ambient temperature = -20 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1690736
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
- Phoenix Contact RS-K10D Series Protective Cover, 1419275
- Phoenix Contact RS-K10D Series Protective Cover, 1421103
- Phoenix Contact RS-K10D Series Protective Cover, 1424413
