Phoenix Contact Not Applicable Series Heavy Duty Power Connector, 24-Contact, 2 Row, 1648474
- RS Stock No.:
- 204-7686
- Mfr. Part No.:
- 1648474
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD623.28
(exc. GST)
SGD679.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD124.656 | SGD623.28 | - |
| 25 - 70 | SGD121.54 | SGD607.70 | 2% |
| 75 + | SGD112.424 | SGD562.12 | 9% |
*price indicative
- RS Stock No.:
- 204-7686
- Mfr. Part No.:
- 1648474
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | Not Applicable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series Not Applicable | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON terminal adapter socket insert used for the left side of the control cabinet with push-in connection.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
22 to 12 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648490
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648351
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648084
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648393
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648054
- Phoenix Contact HC-B 24-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648108
- Phoenix Contact B24 Series Heavy Duty Power Connector 1407713
- Phoenix Contact B24 Series Heavy Duty Power Connector 1408794
