Phoenix Contact HC Series Terminal Adapter, 1414253
- RS Stock No.:
- 201-5326
- Mfr. Part No.:
- 1414253
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save SGD1.30
View bulk pricing optionsSubtotal (1 unit)*
SGD10.35
(exc. GST)
SGD11.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD10.35 | - |
| 5 - 14 | SGD10.09 | SGD1.30 |
| 15 + | SGD9.33 | SGD15.30 |
*price indicative
- RS Stock No.:
- 201-5326
- Mfr. Part No.:
- 1414253
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Adapter | |
| Colour | Black | |
| Series | HC | |
| Standards/Approvals | cULus Recognised, cUL Recognised, UL Recognised, EAC, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Adapter | ||
Colour Black | ||
Series HC | ||
Standards/Approvals cULus Recognised, cUL Recognised, UL Recognised, EAC, DNV GL | ||
The Phoenix Contact Plastic thread adapter used for HEAVYCON EVO housing. It has NPT 1/1" Thread type on seal side and 12Nm tightening torque of screw connection to be screwed in.
15mm Length of internal thread
-40°C to 100°C operating ambient temperature
NBR (O-ring) sealing material
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Terminal Adapter, 1414250
- Phoenix Contact 1584266 HC-D 40-A-UT-PER-M Series Terminal Adapter Grey 2.5 mm², Screw
- Phoenix Contact Female Series Terminal Adapter 1648416
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775525
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775266
- Phoenix Contact HC Series Adapter Plate 2 Row, 1661312
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775473
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775509
