Wurth Elektronik 382 Series Pluggable Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 691382000012
- RS Stock No.:
- 191-5618
- Mfr. Part No.:
- 691382000012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5618
- Mfr. Part No.:
- 691382000012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Depth | 10.1mm | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Series | 382 | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Depth 10.1mm | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Series 382 | ||
Length 32mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382000012
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382030012
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382040012
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
