Phoenix Contact SPC 4 Series PCB Connector, 6-Contact, 6.35 mm Pitch, 1 Row, 1232904
- RS Stock No.:
- 951-990
- Mfr. Part No.:
- 1232904
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD10.20
View bulk pricing optionsSubtotal (1 unit)*
SGD12.73
(exc. GST)
SGD13.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 50 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD12.73 | - |
| 10 - 24 | SGD11.71 | SGD10.20 |
| 25 + | SGD10.56 | SGD54.25 |
*price indicative
- RS Stock No.:
- 951-990
- Mfr. Part No.:
- 1232904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Width | 39.3mm | |
| Depth | 16.6mm | |
| Series | SPC 4 | |
| Length | 36.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Width 39.3mm | ||
Depth 16.6mm | ||
Series SPC 4 | ||
Length 36.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for efficient electrical connectivity, featuring a Compact design suitable for a range of applications. It offers reliable performance with robust specifications for both voltage and current capacities.
Nominal current of 24 A ensures safe operation under load
Rated voltage of 1000 V provides exceptional reliability in various applications
Push-in spring connection method allows for quick and tool-free installation
Increased touch protection complies with IEC/UL standards for enhanced safety
