Phoenix Contact SPC 4 Series PCB Connector, 6-Contact, 6.35 mm Pitch, 1 Row, 1233124
- RS Stock No.:
- 951-987
- Mfr. Part No.:
- 1233124
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD14.47
(exc. GST)
SGD15.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 50 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD14.47 |
| 10 - 24 | SGD13.30 |
| 25 + | SGD12.01 |
*price indicative
- RS Stock No.:
- 951-987
- Mfr. Part No.:
- 1233124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Width | 39.3mm | |
| Depth | 18.1mm | |
| Length | 36.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPC 4 | ||
Width 39.3mm | ||
Depth 18.1mm | ||
Length 36.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector provides secure and efficient electrical connections. Designed for push-in spring connectivity, it accommodates multiple configurations while ensuring high durability and compliance with stringent safety standards.
Nominal current capacity of 24 A ensures reliable performance in demanding environments
Push-in spring connection method allows for quick and tool-free installation
Snap-in locking mechanism enhances stability and reduces the risk of accidental disconnections
Rated voltage of 1000 V and approved for 600 V UL certification ensures compliance and safety
