Phoenix Contact FMC Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 1703574

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

SGD21.79

(exc. GST)

SGD23.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9SGD21.79SGD10.895-
10 +SGD20.05SGD10.0257%

*price indicative

RS Stock No.:
897-286
Mfr. Part No.:
1703574
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Depth

7.75mm

Width

15.68mm

Series

FMC

Standards/Approvals

RoHS

Length

22.9mm

COO (Country of Origin):
DE
The Phoenix Contact High-performance printed circuit board connector designed for reliable connectivity. Ideal for applications requiring robust electrical performance and simple installation, it ensures seamless integration within electronic devices.

Push-in connection technology allows tool-free assembly

Defined contact force ensures long-term stable connectivity

Easily operable due to the colour-coded actuator

Single-sided operation facilitates front panel integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy