Phoenix Contact MSTB Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1717783
- RS Stock No.:
- 897-071
- Mfr. Part No.:
- 1717783
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD489.40
(exc. GST)
SGD533.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD489.40 | SGD9.788 |
*price indicative
- RS Stock No.:
- 897-071
- Mfr. Part No.:
- 1717783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection | |
| Voltage | 630V | |
| Length | 18.2mm | |
| Depth | 11.1mm | |
| Series | MSTB | |
| Standards/Approvals | cULus | |
| Width | 30.34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection | ||
Voltage 630V | ||
Length 18.2mm | ||
Depth 11.1mm | ||
Series MSTB | ||
Standards/Approvals cULus | ||
Width 30.34mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a reliable connection solution for electronic devices, ensuring secure and efficient electrical connectivity in various applications.
Nominal current rating of 16 A for robust performance
Rated voltage up to 320 V for versatile applications
Screw connection with tension sleeve enhances security
Compact size with a pitch of 5.08 mm optimises space
Made from Durable PA housing material for longevity
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786857
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1971947
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1881794
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
