Phoenix Contact FK‑MC Series PCB Connector, 6-Contact, 2.5 mm Pitch, 1 Row, 1704755
- RS Stock No.:
- 897-015
- Mfr. Part No.:
- 1704755
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD720.36
(exc. GST)
SGD785.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD720.36 | SGD14.407 |
*price indicative
- RS Stock No.:
- 897-015
- Mfr. Part No.:
- 1704755
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-In Connection | |
| Colour | Black | |
| Voltage | 320V | |
| Length | 19.05mm | |
| Series | FK‑MC | |
| Width | 15.6mm | |
| Standards/Approvals | cULus | |
| Depth | 11.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Wire Connection Method Push-In Connection | ||
Colour Black | ||
Voltage 320V | ||
Length 19.05mm | ||
Series FK‑MC | ||
Width 15.6mm | ||
Standards/Approvals cULus | ||
Depth 11.75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector facilitates secure electrical connections within devices, designed to support extensive applications in device connection technology for high-performance functionalities.
Rated for a nominal current of 4 A and voltage of 160 V for reliable performance
Utilises push-in spring connection for efficient wire attachment without tools
Manufactured with sturdy PA housing, ensuring durability in demanding environments
Compact dimensions with a pitch of 2.5 mm and 6 contact positions for versatile integration
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC 0.5/6-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881367
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC 0 Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC 0.5/9-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881396
